1201809000, Круглый разъем, Серия Sure-Seal, Штекер на Кабель, 4 контакт(-ов)

PartNumber: 1201809000
Ном. номер: 8007783747
Производитель: ITT Cannon
1201809000, Круглый разъем, Серия Sure-Seal ...
Доступно на заказ 150 шт. Отгрузка со склада в Москве 6 недель.
280 × = 280
от 10 шт. — 229 руб.
от 50 шт. — 223 руб.

Описание

The Sure-Seal series high reliability Circular Connector for use with motorcycles, automobiles, boats and a wide range of demanding off-road vehicle uses. The one-piece resilient body and rugged multiple moisture seals make Sure-Seal® connector a natural for applications where outside contaminants must be excluded. Sure-Seal® is reliable and uncomplicated. Only two parts are required to complete a connector - the connector body and the contacts. Sure-Seal® was developed to address Department of Transportation safety regulations for connectors used in automobiles. Since then, Sure-Seal® has been successfully used in a broad range of environmental applications where a small, low cost connector is needed. This sealed connector meets or exceeds DOT requirements for shock, vibration, temperature cycling, salt water spray and immersion, petroleum derivatives, industrial gas, all the while insuring low milli-volt drop and low contact resistance.

• Wide range of wire gauges and current carrying capability
• Sure-Seal® has a simple one-piece moulded body
• Field serviceable
• Polarized against mis-mates
• Sure-Seal® will seal to the requirements of IP67 and DIN 400 50
• -40 to +221°F Operating temperature range (under conditions of high humidity, severe vibration)

Разъемы\Круглые Разъемы и Компонентны\Промышленные Круглые Разъемы
Код: 1188180

Технические параметры

Линия Продукции
Серия Sure-Seal
Стиль Корпуса Круглого Разъема
Штекер на Кабель
Количество Контактов
4контакт(-ов)
Материал Контакта
Медный Сплав
Покрытие Контакта
Луженый
Монтаж Разъема
Монтаж на Кабель
Тип Соединителя
Круглый Промышленный
Тип Электрического Разъема
Штекер
Количество Положений
4 вывод(-ов)

Дополнительная информация

Datasheet 1201809000