120220-0202, 1.8mm height SMT Universa

PartNumber: 120220-0202
Ном. номер: 8062582782
Производитель: ITT Cannon
120220-0202, 1.8mm height SMT Universa
Доступно на заказ 200 шт. Отгрузка со склада в Москве 7 недель.
15 × = 1 500
Количество товаров должно быть кратно 100 шт.

Описание

ITT Cannon - Universal Contacts
Universal Contact is an independent SMT contact which provides an electrical connection between a device and a PCB. The contact is manufactured as a single piece stamped product, incorporating pre-load and anti-lifting features. Universal Contact has been designed to replace traditional interfaces where the contact is customer designed into the component. It can be used to connect a number of device components in any direction and configuration using the same interface.

Available in a range of heights, with minimal pitch requirement
Incorporates the "solderwell" to prevent solder wicking up the contacts
"Side wings" protect the active parts of the contact, preventing contact from overstressing and potential damage
Domed contact point allows good Hertz stress and low contact resistance
The X-Y-Z movement allows robust connection between the contact and component assembly during shock and vibration
Ensures qualification time reduction, same contact for many applications
Allows for standard interface across applications and platforms

ITT Canon - универсальные контакты

Разъемы / Разъемы на печатные платы / Разъемы на печатные платы: Контакты /
PCB Connector Contact, Male, Solder, Gold over Nickel Plating

Технические параметры

материал контактов
Beryllium Copper
покрытие контактов
Gold over Nickel
род
Male
максимальная рабочая температура
+85°C
Minimum Operating Temperature
-40°C
способ концевой заделки
Solder
Maximum Contact Resistance
20mΩ

Дополнительная информация

Universal Contact Catalogue