12024, Open Toroidal Transformer

PartNumber: 12024
Ном. номер: 8114084740
Производитель: Clairtronic
12024, Open Toroidal Transformer
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
3 400 × = 3 400

Описание

Open Form Toroidal Transformers, 115-230Vac Primary, 30VA & 50VA

Small size and low weight compared with traditional stacked laminated transformers
Both primary and secondary windings may be connected in series or parallel
Low induced noise (hum)
Low level of radiated magnetic field
Flexible leadouts, for ease of installation
100% electrical and flash testing

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

CE marked, UL506, UL1411 and UL478

EN61558, IEC742

Under no circumstances should both ends of the fixing bolt simultaneously contact the metal chassis or framework as this would create a potentially dangerous 'shorted-turn'.

Full mounting kit

Toroidal 115-230Vac Primary 30VA & 50VA

Источники питания и трансформаторы / Настенные трансформаторы / Тороидальные трансформаторы /
2 Output Toroidal Transformer, 50VA, 2 x 18V ac

Технические параметры

диаметр
80mm
размеры
80 Dia. x 34mm
высота
34mm
число выходов
2
номинальная мощность
50VA
вес
0.76kg
Primary Voltage Rating
115 V ac, 230 V ac
Secondary Voltage Rating
2 x 18V ac
Secondary Current
1.39A

Дополнительная информация

Transformer Toroidal 120 Series Data Sheet