1203/4, Handle,lock,brass

PartNumber: 1203/4
Ном. номер: 8031088901
Производитель: Jaton
1203/4, Handle,lock,brass
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
2 760 × = 2 760

Описание

Brass Lever Handle

Manufactured from brass
Suitable for use with tubular latches or mortice locks
57mm lock centre on lock version
8mm spindle
Latch backplate: 108 x 38mm, lock backplate: 148 x 38mm

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

fixing screws.

Рычажные рукоятки

Корпуса, шкафы и приспособления для хранения / Дверная фурнитура / Дверные ручки /
Brass Lever Door Handle, 57mm Fixing Centres

Технические параметры

интервал рабочих температур
57mm
тип рукоятки
Lever
материал
Brass
Additional Hardware
Backplate
Backplate Dimensions
108 x 38 mm, 148 x 38 mm
Backplate Height
108 mm, 148 mm
Backplate Width
38mm

Дополнительная информация

Datasheet