12062C223KAT2A, Capacitor MLCC 1206 22nF

PartNumber: 12062C223KAT2A
Ном. номер: 8062143409
Производитель: AVX
12062C223KAT2A, Capacitor MLCC 1206 22nF
Доступно на заказ более 300 шт. Отгрузка со склада в Москве 6 недель.
14 × = 140
Количество товаров должно быть кратно 10 шт.
от 100 шт. — 4.60 руб.

Описание

AVX 1206 MLCC Series
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials, and COG (NPO) is the most popular "temperature-compensating" EIA Class I ceramic materials

Multilayer Ceramic Capacitors whose temperature variation is within ±15% from -55°C to +125°C
The capacitance change is non-linear
AVX high voltage chips have advantages of high value, low leakage and small size, thus applications include as snubbers in high frequency power converters, resonators in SMPS and high voltage coupling/DC blocking
These high voltage chip designs exhibit low ESRs at high frequencies

Серия 1206 1206 Range

C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications

Пассивные компоненты / Конденсаторы / Керамические многослойные конденсаторы /
AVX 1206 FlEXITERM 22nF Ceramic Multilayer Capacitor, 200 V dc, +125°C, X7R Dielectric, ±10% SMD

Технические параметры

емкость
22nF
глубина
1.6mm
диэлектрик
X7R
размеры
3.2 x 1.6 x 1.27mm
высота
1.27mm
длина
3.2mm
максимальная рабочая температура
+125°C
Minimum Operating Temperature
-55°C
тип монтажа
Surface Mount
Package/Case
1206
последовательный
FlEXITERM
температурный коэффициент
±15%
допуск
±10%
напряжение
200 V dc
Tolerance Minus
-10%
Tolerance Plus
+10%

Дополнительная информация

X7R Dielectric General Specifications