12067A221JAT2A, 1206 C0G ceramic capacito

PartNumber: 12067A221JAT2A
Ном. номер: 8081879076
Производитель: AVX
12067A221JAT2A, 1206 C0G ceramic capacito
Доступно на заказ 100 шт. Отгрузка со склада в Москве 4-5 недель.
19 × = 950
Количество товаров должно быть кратно 50 шт.

Описание

AVX 1206 MLCC Series
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials, and COG (NPO) is the most popular "temperature-compensating" EIA Class I ceramic materials

Multilayer Ceramic Capacitors whose temperature variation is within ±15% from -55°C to +125°C
The capacitance change is non-linear
AVX high voltage chips have advantages of high value, low leakage and small size, thus applications include as snubbers in high frequency power converters, resonators in SMPS and high voltage coupling/DC blocking
These high voltage chip designs exhibit low ESRs at high frequencies

Серия 1206 1206 Range

C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications

Пассивные компоненты / Конденсаторы / Керамические многослойные конденсаторы /
AVX 1206 Standard 220pF Ceramic Multilayer Capacitor, 500 V dc, +125°C, C0G Dielectric, ±5% SMD

Технические параметры

емкость
220pF
глубина
1.6mm
диэлектрик
C0G
размеры
3.2 x 1.6 x 1.27mm
высота
1.27mm
длина
3.2mm
максимальная рабочая температура
+125°C
Minimum Operating Temperature
-55°C
тип монтажа
Surface Mount
Package/Case
1206
последовательный
Standard
температурный коэффициент
±30ppm/°C
допуск
±5%
напряжение
500 V dc
Tolerance Minus
-5%
Tolerance Plus
+5%

Дополнительная информация

C0G (NP0) Dielectric Capacitors Data Sheet