12067A471JAT2A, Capacitor MLCC 1206 470pF

PartNumber: 12067A471JAT2A
Ном. номер: 8118260972
Производитель: AVX
12067A471JAT2A, Capacitor MLCC 1206 470pF
Доступно на заказ более 50 шт. Отгрузка со склада в Москве 7 недель.
86 × = 860
Количество товаров должно быть кратно 10 шт.
от 100 шт. — 47 руб.

Описание

AVX 1206 MLCC Series
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials, and COG (NPO) is the most popular "temperature-compensating" EIA Class I ceramic materials

Multilayer Ceramic Capacitors whose temperature variation is within ±15% from -55°C to +125°C
The capacitance change is non-linear
AVX high voltage chips have advantages of high value, low leakage and small size, thus applications include as snubbers in high frequency power converters, resonators in SMPS and high voltage coupling/DC blocking
These high voltage chip designs exhibit low ESRs at high frequencies

Серия 1206 1206 Range

C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications

Пассивные компоненты / Конденсаторы / Керамические многослойные конденсаторы /
AVX 1206 Standard 470pF Ceramic Multilayer Capacitor, 500 V dc, +125°C, C0G Dielectric, ±5% SMD

Технические параметры

емкость
470pF
глубина
1.6mm
диэлектрик
C0G
размеры
3.2 x 1.6 x 1.27mm
высота
1.27mm
длина
3.2mm
максимальная рабочая температура
+125°C
Minimum Operating Temperature
-55°C
тип монтажа
Surface Mount
Package/Case
1206
последовательный
Standard
температурный коэффициент
±30ppm/°C
допуск
±5%
напряжение
500 V dc
Tolerance Minus
-5%
Tolerance Plus
+5%

Дополнительная информация

C0G (NP0) Dielectric General Specifications