1206Y0500334KXT, Ceramic 1206 Flexicap MLC

PartNumber: 1206Y0500334KXT
Ном. номер: 8049615259
Производитель: Syfer Technology
1206Y0500334KXT, Ceramic 1206 Flexicap MLC
Доступно на заказ более 60 шт. Отгрузка со склада в Москве 7 недель.
74 × = 370
Количество товаров должно быть кратно 5 шт.
от 50 шт. — 35 руб.

Описание

Syfer Flexicap 1206

FlexiCap™ has been developed as a result of listening to customers' experiences of stress damage to MLCCs
A proprietary flexible epoxy polymer termination material, that is applied to the device under the usual nickel barrier finish
FlexiCapT™ will accommodate a greater degree of board bending than conventional capacitors
An additional benefit of FlexiCap™ is that MLCCs can withstand temperature cycling -55ºC to 125ºC in excess of 1000 times without cracking
FlexiCap™ may be soldered using your traditional wave or reflow solder techniques and needs no adjustment to equipment or current processes

Серия 1206 1206 Range

C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications

Пассивные компоненты / Конденсаторы / Керамические многослойные конденсаторы /
Syfer Technology 1206 Flexicap 330nF Ceramic Multilayer Capacitor, 50 V, +125°C, X7R Dielectric, ±10% SMD

Технические параметры

емкость
330nF
глубина
1.6mm
диэлектрик
X7R
размеры
3.2 x 1.6 x 1.6mm
высота
1.6mm
длина
3.2mm
максимальная рабочая температура
+125°C
Minimum Operating Temperature
-55°C
тип монтажа
Surface Mount
Package/Case
1206
последовательный
Flexicap
температурный коэффициент
±15%
допуск
±10%
напряжение
50 V
Tolerance Minus
-10%
Tolerance Plus
+10%

Дополнительная информация

Syfer MLC capacitor catalogue