1206Y1000681JCT, Ceramic 1206 Flexicap MLC

PartNumber: 1206Y1000681JCT
Ном. номер: 8055858006
Производитель: Syfer Technology
1206Y1000681JCT, Ceramic 1206 Flexicap MLC
Доступно на заказ более 70 шт. Отгрузка со склада в Москве 6 недель.
63 × = 630
Количество товаров должно быть кратно 10 шт.
от 100 шт. — 33 руб.
от 500 шт. — 22.78 руб.

Описание

Syfer Flexicap 1206

FlexiCap™ has been developed as a result of listening to customers' experiences of stress damage to MLCCs
A proprietary flexible epoxy polymer termination material, that is applied to the device under the usual nickel barrier finish
FlexiCapT™ will accommodate a greater degree of board bending than conventional capacitors
An additional benefit of FlexiCap™ is that MLCCs can withstand temperature cycling -55ºC to 125ºC in excess of 1000 times without cracking
FlexiCap™ may be soldered using your traditional wave or reflow solder techniques and needs no adjustment to equipment or current processes

Серия 1206 1206 Range

C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications

Пассивные компоненты / Конденсаторы / Керамические многослойные конденсаторы /
Syfer Technology 1206 Flexicap 680pF Ceramic Multilayer Capacitor, 100 V, +125°C, C0G, NP0 Dielectric, ±5% SMD

Технические параметры

емкость
680pF
глубина
1.6mm
диэлектрик
C0G, NP0
размеры
3.2 x 1.6 x 1.6mm
высота
1.6mm
длина
3.2mm
максимальная рабочая температура
+125°C
Minimum Operating Temperature
-55°C
тип монтажа
Surface Mount
Package/Case
1206
последовательный
Flexicap
температурный коэффициент
±30ppm/°C
допуск
±5%
напряжение
100 V
Tolerance Minus
-5%
Tolerance Plus
+5%

Дополнительная информация

Syfer MLC capacitor catalogue