12089040
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
190 шт., срок 7-9 недель
19 руб.
Мин. кол-во для заказа 18 шт.
Добавить в корзину 18 шт.
на сумму 342 руб.
Альтернативные предложения4
Номенклатурный номер: 8024067390
Бренд: Delphi
Описание
Weather Pack Connection Systems
Aptiv Weather Pack Connection Systems is a series of environmentally sealed electrical connectors designed to withstand exposure to extreme temperatures and moisture. The Aptiv Weather Pack Connection Systems feature tin-plated terminals with special core wings that allow crimp-only connections, eliminating the need for solder. The connector and cavity seals are triple-ribbed and made of self-lubricating silicone. Cavity plugs are available to fill unused cavities. Weather Pack terminals utilize a flex-pin and lap-lock design to alleviate the problem of stress relaxation. They also have dual-locking tangs that lock into the connector cavity and help prevent backing out.
Aptiv Weather Pack Connection Systems is a series of environmentally sealed electrical connectors designed to withstand exposure to extreme temperatures and moisture. The Aptiv Weather Pack Connection Systems feature tin-plated terminals with special core wings that allow crimp-only connections, eliminating the need for solder. The connector and cavity seals are triple-ribbed and made of self-lubricating silicone. Cavity plugs are available to fill unused cavities. Weather Pack terminals utilize a flex-pin and lap-lock design to alleviate the problem of stress relaxation. They also have dual-locking tangs that lock into the connector cavity and help prevent backing out.
Технические параметры
Brand: | Aptiv(formerly Delphi) |
Contact Material: | Copper Alloy |
Contact Plating: | Tin |
Contact Type: | Terminal |
Current Rating: | 20 A |
Factory Pack Quantity: Factory Pack Quantity: | 2200 |
Family: | Weather-Pack |
Gender: | Pin(Male) |
Lock Mate Feature: | Friction |
Locking Mechanism: | Locking Lance |
Manufacturer: | Aptiv |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Straight |
Mounting Style: | Cable Mount/Free Hanging |
Packaging: | Reel |
Product Category: | Automotive Connectors |
Product Type: | Automotive Connectors |
Product: | Terminals |
Series: | Terminal Series |
Subcategory: | Automotive Connectors |
Termination Style: | Crimp |
Tradename: | Weather Pack |
Wire Gauge Range: | 18 AWG to 20 AWG |
Gender | Male |
Series | Weather-Pack |
Body Orientation | Straight |
CECC Qualified | No |
Maximum Current Rating - (A) | 20 |
Military | No |
Operating Temperature - (??C) | -40~125 |
Termination Method | Crimp |
Линейка Продукции | Weather Pack |
Материал Контакта | Медный Сплав |
Покрытие Контакта | Луженый |
Пол Контакта | Штырь |
Тип Оконцовки Контакта | Обжим |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.