120I00, Spring loaded non return

PartNumber: 120I00
Ном. номер: 8001244384
Производитель: Нет торговой марки
120I00, Spring loaded non return
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
3 900 × = 3 900

Описание

S.120 spring loaded non return brass valve S.120 spring loaded non return brass valve

Application: Industry, pneumatics, hydraulic, plumbing installations
Operating Temperature: -20゚C / +100゚C
Operating pressure: see non-shock cold working pressure chart on data sheet
Threads: ISO 228 parallel female by female threads
Stem: Nylon
NBR 65 SH/PS seal on nylon holder
Stainless steel spring
Performs well in any orientation
100% Made in Italy

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Approvals apply to specific configurations only

GOST-R (Russia)
Expert Conclusion (Russia)
EAC Conforming (Russia)
RoHS Compliant

Freezing of the fluid in the installation may severely damage the valve

Обратный клапан с подпружиненной пластиной

Водопровод и трубопровод / Клапаны и краны / Обратные клапаны /
Spring loaded non return valve,2in BSP

Технические параметры

Материал корпуса
Brass
связь (соединение)
2 in BSPP
максимальное рабочее давление
12bar
размер резьбы
2in
тип
Single
Thread Standard
BSPP

Дополнительная информация

s.120 Spring loaded non return valve Data Sheet
Datasheet