12124107, Metri-Pack 150 6 way male

PartNumber: 12124107
Ном. номер: 8063647003
Производитель: Delphi
12124107, Metri-Pack 150 6 way male
Доступно на заказ более 20 шт. Отгрузка со склада в Москве 6 недель.
240 × = 240
от 10 шт. — 120 руб.
от 25 шт. — 98.40 руб.

Описание

Delphi Metri-Pack 150 Sealed Male Automotive Connectors
Metri-Pack 150 sealed male automotive connectors with triple rib silcone rubber seals for environemntal protection. These Metri-Pack 150 sealed male automotive connectors have a low energy, low voltage capability, a maximum continuous current of 14 A, offer a high resistance to chemicals and abrasion and withstand a wide temperature range of -40 to 125°C. Typical applications for these Metri-Pack 150 automotive connectors include critical low energy electronic underhood vehicle applications where environmental protection is essential. Fot mating halves and accessories please see table.

Additional Data
Stock NumberManufacturer Part NumberMating ConnectorSecondary Lock (TPA)Secondary Lock (CPA)Crimp TerminalsSeals
801-0890 12162000 801-0897 801-0894 801-0960, 801-0963 801-0973, 801-0967, 801-0976, 801-0979
801-0907 12129615 801-0904 801-0901 801-1070 801-0960, 801-0963 801-0973, 801-0967, 801-0976, 801-0979
801-0913 12162102 801-0910 801-0917 801-1070 801-0960, 801-0963 801-0973, 801-0967, 801-0976, 801-0979
801-0929 12124107 801-0926 801-0923 801-1070 801-0960, 801-0963 801-0973, 801-0967, 801-0976, 801-0979
801-0935 12047931 801-0932 801-0948 801-1070 801-0960, 801-0963 801-0973, 801-0967, 801-0976, 801-0979
801-0945 12045808 801-0941 801-0954 801-1070 801-0960, 801-0963 801-0973, 801-0967, 801-0976, 801-0979


Metri-pack 150 series automotive connectors can meet or exceed the the requirements of most marine, appliance and industrial control applications.

Delphi Metri-Pack 150 Series Automotive Connectors

Разъемы / Силовые разъемы / Автомобильные разъемы /
Metri-Pack 150 6 way male

Технические параметры

цвет
Black
номинальный ток
14A
глубина
45.5mm
род
Male
высота
28.1mm
материал корпуса
PA 66
максимальная рабочая температура
125°C
Minimum Operating Temperature
-40°C
тип монтажа
Cable Mount
число контактов
6
число рядов
2
способ концевой заделки
Crimp
тип
Connectors
ширина
29mm

Дополнительная информация

Metri-Pack 150 6 way sealed male connector