12124587, Weather Pack Male Sealed

PartNumber: 12124587
Ном. номер: 8037390876
Производитель: Delphi
12124587, Weather Pack Male Sealed
Доступно на заказ более 100 шт. Отгрузка со склада в Москве 4-5 недель.
30 × = 1 500
Количество товаров должно быть кратно 50 шт.

Описание

Delphi Weather-Pack Sealed Crimp Terminals for Automotive Connector Assemblies
A range of sealed male pin and female sleeve crimp terminals for use with the Weather-Pack range of sealed automotive connectors. These Weather-pack crimp terminals are made from tin brass with a tin plating.
Stock numbers 801-0799 (female) and 801-0793 are for use with a cable range of 2.0 to 1.0 mm 2
Stock numbers 801-0803 (female) and 801-0806 are for use with a cable range of 0.80 to 0.50 mm 2
Stock numbers 896-1675 (female) and 896-01688 are for use with a cable range of 0.22 to 0.35 mm²
Stock numbers 896-1669 (female) and 896-1672 are for use with a cable range of 0.50 to 1.00mm²
Stock numbers 896-1666 (female) and 896-1663 are for use with a cable range of 1.50 to 2.00mm²
Stock numbers 896-1679 (female) and 896-1681 are for use with a cable range of 2.50 to 3.00mm²
For suitable crimp tool see stock number 801-0828
For terminal remover tool see stock number 801-0822

Delphi Weather-Pack Series Automotive Connectors

Технические параметры

Для использования с
Weather Pack Connector Assembly
Тип принадлежностей
Terminal

Дополнительная информация

Weather Pack Male Sealed Terminal-data sheet 12124587