12151U, Clamp hdl,zinc,stl stud

PartNumber: 12151U
Ном. номер: 8022348847
Производитель: Ray Engineering
12151U, Clamp hdl,zinc,stl stud
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
2 710 × = 5 420
Количество товаров должно быть кратно 2 шт.

Описание

Zinc Handle - Steel Male Stud

Designed for repetitive fixing or clamping
Ideal for use in small spaces
Operated by lifting and rotating handle around a serrated drive to achieve required clamping pressure
Alternatively hexagon keys may be used - use 3mm for 42mm, 4mm for 65mm and 78mm, 5mm for 92mm size

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Technical Specification
Thread SizeThread Length (mm)A (mm)B (mm)C (mm)D (mm)Stock no.
M51642381025 479-005
M52042381025 479-015
M61642381025 479-009
M62042381025 478-995
M63242381025 479-011
M81665501431 478-816
M82065501431 478-826
M82565501431 478-292
M83265501431 478-298
M84065501431 478-305
M85065501431 478-254
M102078591636 478-309
M103278591636 478-882
M104078591636 478-872
M105078591636 478-848
M102092691943 478-888
M103292691943 478-898
M104092691943 478-894
M105092691943 478-876
M123292691943 478-844
M124092691943 478-854
M125092691943 478-850
M126392691943 478-135


Фиксатор - потянуть для разблокировки

Технические параметры

цвет
Black
материал ручки
Die Cast Zinc
длина
92mm
материал вала
Steel
размер резьбы
M12
Длина резьбы/втулки
32mm
род резьбы
Male
Lever Type
Clamping Lever

Дополнительная информация

Male Die Cast Zinc Indexed Clamping Handle 12151U
METAL CLAMPING HANDLES – Male - Steel Data Sheet 12151U