121583-0002, Plug,APD series,green,4-w

PartNumber: 121583-0002
Ном. номер: 8116364438
Производитель: ITT Cannon
121583-0002, Plug,APD series,green,4-w
Доступно на заказ более 5 шт. Отгрузка со склада в Москве 6 недель.
950 × = 950
от 20 шт. — 670 руб.
от 40 шт. — 590 руб.

Описание

ITT Cannon Connectors APD Series Plug Connectors 4 Way
ITT Cannon connectors APD series plug connectors 4 Way are suitable for connector applications such as sensor and traction/brake control systems, lighting systems and other automotive connector uses. The APD series plugs small form and high power handling make them ideal for many applications. Durable hard wearing connectors derived from ISO 15170.

Socket contacts: 752-5679, 752-5672, EndBells link: 752-5688, 752-5691, 752-5682, 752-5694, wire seals: 752-5698, 752-5708, Wire filler: 752-5701, crimp tool: 752-5705

ITT Cannon APD Series ISO 15170 Connectors
The ITT Cannon APD series of connectors are a versatile range of full plastic direct, in-line and bulkhead circular connectors, specifically designed for the transportation, off-road and special vehicle markets. These circular connectors have a strong resistance to engine transmission and brake fluids and the associated environments. The APD series is also an ideal connector for other applications including military or industrial that require harsh environment solutions while insisting on a product that is both small in size and lightweight.The APD series of connectors cover a wide range of 1 and 2-way power solutions up to 51-way interface connectors.

Разъемы / Круглые разъемы / Разъемы стандарта DIN /
4 Pole Male Straight Circular Connector Adapter, APD Series , 48 V dc IP67, IP69K, DIN 72585

Технические параметры

материал контактов
Copper Alloy
покрытие контактов
Gold, Tin
род
Male
материал корпуса
Glass Fibre Reinforced PBT
оценка показателя производительности
IP67, IP69K
максимальная рабочая температура
+125°C
Minimum Operating Temperature
-40°C
тип монтажа
Cable Mount
число контактов
4
последовательный
APD
номинальное напряжение
48 V dc
Body Orientation
Straight
DIN Number
DIN 72585

Дополнительная информация

APD Series Full Catalogue