121583-0187, Plug,51-way,Secondary Loc

PartNumber: 121583-0187
Ном. номер: 8108669994
Производитель: ITT Cannon
121583-0187, Plug,51-way,Secondary Loc
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
2 700 × = 2 700
от 20 шт. — 2 060 руб.
от 40 шт. — 1 817 руб.

Описание

ITT Cannon Connectors APD Series Plugs 51 Way
ITT Cannon connectors APD series plug connectors 51 way are a durable cost effective multi-pin connectors with signal contacts, suitable for wire to wire and wire to board connection applications. These APD series 51 way connectors are ideal for harsh environment usage, they are available in a variety of colours to aid visual mating and to prevent mismatching.

For pin contacts see: 752-5749, 752-5758 for Endbell see: 752-5806 and for hand crimp tool: 752-5815

DIN EN 60529, ISO 15170-2 sec.6.2.6.3.6.4.6.6

ITT Cannon APD Series ISO 15170 Connectors
The ITT Cannon APD series of connectors are a versatile range of full plastic direct, in-line and bulkhead circular connectors, specifically designed for the transportation, off-road and special vehicle markets. These circular connectors have a strong resistance to engine transmission and brake fluids and the associated environments. The APD series is also an ideal connector for other applications including military or industrial that require harsh environment solutions while insisting on a product that is both small in size and lightweight.The APD series of connectors cover a wide range of 1 and 2-way power solutions up to 51-way interface connectors.

Разъемы / Круглые разъемы / Разъемы стандарта DIN /
51 Pole Male Straight Circular Connector Adapter, APD Series , 48 V dc IP67, IP69K, DIN 72585

Технические параметры

материал контактов
Copper Alloy
покрытие контактов
Gold, Tin
род
Male
материал корпуса
Glass Fibre Reinforced PBT
число контактов
51
номинальное напряжение
48 V dc
Body Orientation
Straight
DIN Number
DIN 72585
оценка показателя производительности
IP67, IP69K
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
тип монтажа
Cable Mount
последовательный
APD

Дополнительная информация

APD Series Full Catalogue