121668-0034, Wire Filler,plug,white,AP

PartNumber: 121668-0034
Ном. номер: 8057495640
Производитель: ITT Cannon
121668-0034, Wire Filler,plug,white,AP
Доступно на заказ более 100 шт. Отгрузка со склада в Москве 6 недель.
27 × = 270
Количество товаров должно быть кратно 10 шт.
от 200 шт. — 13 руб.
от 400 шт. — 10.83 руб.

Описание

ITT Cannon Connectors APD Series Wire Seals for 4 Way
ITT Cannon APD series individual wire seal for high power 4 way connectors, available in a variety of colours and sizes. These wire seals offers individual wire sealing to cables assembled within the APD series 4 way connectors.

For associated connectors see: 752-5635, 752-5638, 752-5632, 752-5641, 752-5644, 752-5648, 752-5657, 752-5650, 752-5610, 752-5629, 752-5622, 752-5626

ITT Cannon APD Series ISO 15170 Connectors
The ITT Cannon APD series of connectors are a versatile range of full plastic direct, in-line and bulkhead circular connectors, specifically designed for the transportation, off-road and special vehicle markets. These circular connectors have a strong resistance to engine transmission and brake fluids and the associated environments. The APD series is also an ideal connector for other applications including military or industrial that require harsh environment solutions while insisting on a product that is both small in size and lightweight.The APD series of connectors cover a wide range of 1 and 2-way power solutions up to 51-way interface connectors.

Разъемы / Круглые разъемы / Круглые разъемы: Уплотнители /
APD Series Circular Connector Adapter Diameter 5.7mm For Use With APD Series ISO 15170 Connector

Технические параметры

диаметр
5.7mm
для использования с
APD Series ISO 15170 Connector
оценка показателя производительности
IP67, IP69K
длина
6.5mm
максимальная рабочая температура
125°C
Minimum Operating Temperature
-40°C
последовательный
APD

Дополнительная информация

APD Series Full Catalogue