121668-0035, Wire Seal,2-way,6mm2,APD

PartNumber: 121668-0035
Ном. номер: 8100654820
Производитель: ITT Cannon
121668-0035, Wire Seal,2-way,6mm2,APD
Доступно на заказ 1 шт. Отгрузка со склада в Москве 4-5 недель.
300 × = 300

Описание

ITT Cannon Connectors APD Series Connector Contact Wire Seals for 2 Way
ITT Cannon APD series individual wire seal for high power 2 way connectors. This wire seal offers individual wire sealing to cables assembled within the APD series 2 way connectors.

For associated connectors see: 752-5571, 752-5575, 752-5584

ITT Cannon APD Series ISO 15170 Connectors
The ITT Cannon APD series of connectors are a versatile range of full plastic direct, in-line and bulkhead circular connectors, specifically designed for the transportation, off-road and special vehicle markets. These circular connectors have a strong resistance to engine transmission and brake fluids and the associated environments. The APD series is also an ideal connector for other applications including military or industrial that require harsh environment solutions while insisting on a product that is both small in size and lightweight.The APD series of connectors cover a wide range of 1 and 2-way power solutions up to 51-way interface connectors.

Разъемы / Круглые разъемы / Круглые разъемы: Уплотнители /
121 Series Circular Connector Seal Wire Seal Diameter 9mm For Use With APD Series

Технические параметры

диаметр
9mm
для использования с
APD Series
оценка показателя производительности
IP67
длина
8mm
максимальная рабочая температура
+125°C
Minimum Operating Temperature
-40°C
последовательный
121
Seal Type
Wire Seal

Дополнительная информация

APD Series Full Catalogue 121668-0035
APD Series Full Catalogue