122009, PN25 bronze check valve 1

PartNumber: 122009
Ном. номер: 8092042150
Производитель: Ban Chang
122009, PN25 bronze check valve 1
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
4 520 × = 4 520
от 5 шт. — 3 880 руб.
от 10 шт. — 3 502 руб.

Описание

Bronze Check Valve

Suitable for steam, water and oil applications
Metal-to-metal seat
Pressure rating 9 bar at 180°C, 20 bar at 100°C

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Valves should only be mounted in the horizontal plane

Обратный клапан качающегося типа Non Return/Check Valves - Swing Type
Non-return or check valves which allow flow in one direction only.

Водопровод и трубопровод / Клапаны и краны / Обратные клапаны /
RS Bronze Single Check Valve, 122009, 1 in BSPT

Технические параметры

Материал корпуса
Bronze
связь (соединение)
1 in BSPT
максимальное рабочее давление
20bar
размер резьбы
1in
тип
Single
Thread Standard
BSPT