12226-8250-00FR, Receptacle SDR SMT shield

PartNumber: 12226-8250-00FR
Ном. номер: 8012280729
Производитель: 3M Group
12226-8250-00FR, Receptacle SDR SMT shield
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 4-5 недель.
1 330 × = 1 330
от 25 шт. — 980 руб.

Описание

Shrunk Delta Ribbon (SDR) Connectors
These 3M 122 Series Shrunk D Ribbon (SDR) Boardmount Shielded Receptacles have a low profile 0.8 mm pitch. The design of these 122 Series Shrunk D Ribbon (SDR) Boardmount Shielded Receptacles includes provision for M2 Jacksocket screws available separately, see below, or factory installed for stock numbers: 770-9209 and 770-9206.

Jacksocket Screws:

770-9212: M2 for 0.8 mm thick Panel
770-9221: M2 for 1.2 mm thick Panel

122xx-xx5x-xxxx: Non-removable M2 Screw Jacks installed
122xx-xxxx-xxFR: 0.76 μm Gold plating on contact area and Gold Flash on solder Tails
122xx-xxxx-xxPL: 0.2 μm Gold plating on contact area and Gold Flash on solder Tails

Shrunk Delta Ribbon (SDR)
The Shrunk Delta Ribbon Connector (SDR) solution uses the same ribbon contact system and polarized steel shell interface as used in MDR connectors but in a compact 0.8 mm pitch package without sacrificing transmission performance. The SDR connectors can be used to directly replace existing MDR Camera Link® applications.

IDC Termination - 3M
A cost effective range of connectors and accessories, with a choice of performance level, for use in industrial and commercial applications.

PCB mounting components are based on a 2.54mm grid pitch
Cable mounting connectors use 1.27mm pitch flat ribbon cable
See 3M IDC ribbon cable – typically stock no. 120-8413.
Dedicated tooling is also available

Разъемы / Разъемы USB и D-Sub, компьютерные разъемы / D-sub разъемы на печатные платы /
3M SDR 122 Series 0.8mm Pitch 26 Way Right Angle SMT Micro-D PCB Connector, Socket

Технические параметры

материал контактов
Copper Alloy
покрытие контактов
Gold over Nickel
номинальный ток
0.5A
глубина
5mm
размеры
24.8 x 16.7 x 5mm
род
Female
длина
24.8mm
максимальная рабочая температура
+70°C
Minimum Operating Temperature
-40°C
тип монтажа
Surface Mount
число контактов
26
Шаг
0.8mm
последовательный
SDR 122
ширина
16.7mm
Body Orientation
Right Angle

Дополнительная информация

Shrunk Delta Ribbon (SDR) Right Angle ...