1241.3670, Illuminated Piezo Switch, Latching, SPDT, IK02, IP67, IP69K, , 100 mA, -40 → +85°C

Фото 1/3 1241.3670, Illuminated Piezo Switch, Latching, SPDT, IK02, IP67, IP69K, , 100 mA, -40 → +85°C
Изображения служат только для ознакомления,
см. техническую документацию
9 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
27 950 руб.
Добавить в корзину 1 шт. на сумму 27 950 руб.
Альтернативные предложения1
Номенклатурный номер: 8000353938
Артикул: 1241.3670
Бренд: Schurter

Описание

Switches\Capacitive, Magnetic and Piezo Switches\Piezo Switches
Schurter PSE series are a convenient and reliable series of illuminated Piezo switches. This series offers an easy to use coded wire system to tweak the colour & luminosity of the switch.

Технические параметры

Contact Configuration SPDT
Contact Current Rating 100 mA
Illuminated Yes
IP Rating IK02, IP67, IP69K
LED Colour Blue, Green, Red
Maximum Operating Temperature +85°C
Minimum Operating Temperature -40°C
Operating Temperature Range -40 →+85°C
Panel Cut Out Diameter 30mm
Switch Operation Latching
Voltage Rating 42 V ac, 60 V dc
Actuator Type Round, Button, Flush
Circuit SPST-NO
Color - Actuator/Cap Silver
Current Rating (Amps) 100mA (AC/DC)
ECCN EAR99
Electrical Life 20,000,000 Cycles
HTSUS 8536.50.9031
Illumination Type, Color LED, Red/Green/Blue
Illumination Voltage (Nominal) 5 ~ 28 VDC
Ingress Protection IP67 - Dust Tight, Waterproof
Moisture Sensitivity Level (MSL) Vendor Undefined
Mounting Type Panel Mount, Front
Operating Temperature -40В°C ~ 85В°C
Package Bulk
Panel Cutout Dimensions Circular - 30.30mm Dia
REACH Status REACH Unaffected
Series PSE ->
Switch Function Off-Mom
Termination Style Wire Leads
Type Piezo
Voltage Rating - AC 42V
Voltage Rating - DC 60V
Вес, г 5

Техническая документация

Datasheet
pdf, 789 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.