125-511-04, Yellow PCB mount LED,1255

PartNumber: 125-511-04
Ном. номер: 8028496674
Производитель: Marl
125-511-04, Yellow PCB mount LED,1255
Доступно на заказ 9 шт. Отгрузка со склада в Москве 4-5 недель.
390 × = 390

Описание

Marl 125 Series LED Indicators
The 125 series, from Marl International, are a family of PCB LED indicators. They consist of a 5mm (T-1 3/4) through-hole LED within a black plastic housing. The housing is right-angled with a sloped back. The 125 series are available in a range of colour options with a diffused lens.

Features of the 125 series LED indicators:
1 x 5mm (T-1 3/4) LED
Through-hole mounting
Black plastic housing
Right angle package with sloped back
Secure anchorage to PCB
Vibration and shock resistant
Suitable for 1.6mm thickness PCB only
Operating temperature -40 to +85 °C

PCB LED Indicators, Marl International

Дисплеи и оптоэлектроника / Светодиодные индикаторы и принадлежности / Светодиодные индикаторы для монтажа на печатную плату /
Marl 125-511-04 Yellow Right-angle PCB LED Indicator, 2-Pin Through Hole 2.1 V dc

Технические параметры

размеры
16.2 x 8 x 8mm
высота
8mm
длина
16.2mm
тип монтажа
Through Hole
число выводов
2
напряжение (источника) питания
2.1 V dc
ширина
8mm
Number of LEDs
1
Dominant Wavelength
590 nm
LED Orientation
Right Angle
LED Colours
Yellow

Дополнительная информация

125 Series PCB Mounting LEDs - 5mm Data Sheet 125-511-04
125 Series PCB Mounting LEDs - 5mm Data Sheet