1250-1S-400, 1 Pole Surge arrestor 27

PartNumber: 1250-1S-400
Ном. номер: 8121334719
Производитель: Bourns
1250-1S-400, 1 Pole Surge arrestor 27
Доступно на заказ 1 шт. Отгрузка со склада в Москве 4-5 недель.
6 070 × = 6 070
купить в 1 клик


Bourns 1250 series Surge Protection Devices

50 kA max. discharge current rating
Multi-pole uni-block design
DIN Rail mountable
UL 60691 compliant integrated thermal disconnect
Visual fault indicator
Remote signalling capability
Compact design ideal for limited spaces

Surge Protection Devices, SPDs (DIN-rail)
Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage surges are usually caused by lightning and can reach up to 6000V, with current surges of over 3000A. The maximum size of the voltage and current surges depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.

Пассивные компоненты / Компоненты защиты от перенапряжения / Модули защиты от перенапряжения /
Bourns 600 V ac 100kA 1250 1 Pole Protector, DIN Rail Mounting

Технические параметры

18 x 67 x 90mm
максимальная рабочая температура
максимальный ток выброса
Максимально допустимое напряжение
600 V ac
Minimum Operating Temperature
тип монтажа
DIN rail
Suppressor Type
1 Pole Protector

Дополнительная информация

1250 Series General Duty AC Surge Protective ...