12503, Olflex EB 4 core + E 1.5m

PartNumber: 12503
Ном. номер: 8091703118
Производитель: Lapp Cable
12503, Olflex EB 4 core + E 1.5m
Доступно на заказ более 1 уп. Отгрузка со склада в Москве 7 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
11 220 × = 11 220
или
купить в 1 клик
Цена указана за упаковку из 50

Описание

Ölflex EB Blue Intrinsically Safe Control Cable (unscreened)
Ölflex® EB is a PVC control cable with a blue outer sheath for use in explosive atmospheres with hazard type "i" (intrinsically safe). Complies with DIN EN 60079-14 section 12.2.2 (VDE 0165 Part 1).

Designed in accordance with HD 21.13 that is VDE 0281-13
Conductor: fine wire strand of bare copper to IEC 60228 (VDE 0295) class 5
Core insulation: PVC compound TI2 in accordance with VDE 0281 part 1 (HD 21.1 S3)
Identification: in accordance with HD 186 that is VDE 0293; black cores with white numbers, with or without green/yellow ground conductor
Wrapping: Insulating plastic
Outer sheath: Blue PVC compound TM2 in accordance with HD 21.1 S3 that is VDE 0281 part 1
Test voltage: 3000Vac
Temperature range: -5°C → +70°C (flexible installation); -40°C → +70°C (static installation)
Minimum bending radius: 15 x cable diameter (flexing)
Flame retardant in accordance with IEC 60 332.1
Tested in accordance with VDE 0472 and IEC 60 811-X.X that is VDE 0473

The product is for use in the voltage range: <50Vac and <75Vdc and is therefore not in accordance with the ECD 73/23/EEC (Low Voltage Directive). Compatible connecting glands must be used and correctly installed to meet ATEX requirements.

Кабели для взрывоопасной среды

Кабели и провода / Силовые/Промышленные кабели / Многожильный промышленный кабель /
Lapp 5 Core Unscreened Industrial Cable, PVC Sheath, 50 V ac, 75 V dc, 8.1mm OD, 1.5 mm² CSA, 50m

Технические параметры

число жил
5
Screened/Unscreened
Unscreened
Cross Sectional Area
1.5 mm²
материал проводника
Copper
минимальный радиус изгиба
20 x D
Cable Shape
Multicore
цвет брони
Blue
Outer Diameter
8.1mm
материал изоляции
PVC
материал оболочки
PVC
максимальная рабочая температура
+70°C
длина
50m
Minimum Operating Temperature
-5°C
номинальное напряжение
50 V ac, 75 V dc

Дополнительная информация

Lapp Olflex Intrinsically Safe Cable Data Sheet
LAPP Cable to Gland Cross Reference