125334, SOLENOID VALVE BRASS

PartNumber: 125334
Ном. номер: 8081511575
Производитель: Burkert Contromatic
125334, SOLENOID VALVE BRASS
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
8 850 × = 8 850
или
купить в 1 клик

Описание

A commande directe_5100058_Normal Module 3//2 NF direct control threaded connection solenoid valves, series 6014

3 Way Inert Gases and Fluid Valves
Compact solenoid valves suitable for most gas and fluid handling applications. Where practical, valves are shown with a schematic diagram showing the (circuit) function. The diagram is laid out so that the left hand side of the diagram describes the valves operation when the coil is energised. When the coil is de-energised, the spring (or servo-assist) return controls the valve and this is described on the right hand side of the diagram, see the typical schematic diagram below., The 3//2-way designation indicates a valve with three ports and two modes of operation. It is normal practice to refer to 2//2-way valves as two-way., The port designations A, B, P, P1, P2 and R are used on the schematic diagrams and are marked on the valve bodies. Valve bodies are marked for a specific circuit function but can often be used for other functions. Reference to the schematic diagrams and technical specifications will indicate the appropriate connections and pressure capabilities should an alternative circuit function be required.

Solenoid Valve main functions

Водопровод и трубопровод / Клапаны и краны / Электромагнитные соленоидные клапаны /
Burkert Solenoid Valve 125334, 3 port , NC, 24 V ac, 1/8in

Технические параметры

Материал корпуса
Brass
максимальное рабочее давление
10bar
Suitable Applications
Gas, Liquid
диаметр дроссельного отверстия
2mm
Flow Factor Kv
0.11m³/h
Maximum Opening Time
15ms
Thread Standard or Connection Type
G
Default Valve Position
NC
Maximum Closing Time
20ms
Connection Gender
Female
величина (размер) соединения
1/8in
связь (соединение)
1/8 in G Female
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-10°C
число портов
3
интервал рабочих температур
-10 → +55 °C
операция (работа)
Direct
последовательный
6014
напряжение (источника) питания
24 V ac
тип
3/2

Дополнительная информация

Datasheet 125334
Datasheet