125335, GP 3 way solenoid valve,1

PartNumber: 125335
Ном. номер: 8012094441
Производитель: Burkert Contromatic
125335, GP 3 way solenoid valve,1
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
8 850 × = 8 850
или
купить в 1 клик
от 5 шт. — 7 920 руб.

Описание

6014 General Purpose 3 way Solenoid Valve
Brass bodied, 3-way normally closed solenoid valves.

Coil changed easily with valve in place
Two female ports and a 1/8 in. male vent port
Coil can be locked in four by 90° positions or move free between, as required
Brass body and FKM high quality seal material
Epoxy encapsulated coil
Fluid temperature range: -10 to +90°C
Suitable for use with water, neutral fluids air natural, gases, oil and fats (without additives)
Maximum viscosity: 21mm 2 /s
Operating temperature: –10 to +100°C max.
Power consumption: 21VA (a.c. in rush), 12VA/8W (constant) 8W (d.c.)
Protection to IP65 with cable plug DIN43650C

3 Way Inert Gases and Fluid Valves
Compact solenoid valves suitable for most gas and fluid handling applications. Where practical, valves are shown with a schematic diagram showing the (circuit) function. The diagram is laid out so that the left hand side of the diagram describes the valves operation when the coil is energised. When the coil is de-energised, the spring (or servo-assist) return controls the valve and this is described on the right hand side of the diagram, see the typical schematic diagram below., The 3//2-way designation indicates a valve with three ports and two modes of operation. It is normal practice to refer to 2//2-way valves as two-way., The port designations A, B, P, P1, P2 and R are used on the schematic diagrams and are marked on the valve bodies. Valve bodies are marked for a specific circuit function but can often be used for other functions. Reference to the schematic diagrams and technical specifications will indicate the appropriate connections and pressure capabilities should an alternative circuit function be required.

Solenoid Valve main functions

Range of solenoid valves suitable for most liquid or gas applications.
Each valve is delivered with an individual operational schematic.
The left section of the schematic shows valve behaviour when the coil is energised.
When the coil is at rest, the valve is controlled by the return spring (or servomechanism). This phase is depicted in the right section of the schematics.
Port descriptions A; B; P; P1; P2 and R are used in the schematics and are marked on the valve bodies. The three-way valve bodies are suited to specific tasks, but may also often be used for other tasks.
References in the operational schematics and various technical characteristics describe the appropriate connections and allowable pressures for valves being used for different tasks.

Водопровод и трубопровод / Клапаны и краны / Электромагнитные соленоидные клапаны /
Burkert Solenoid Valve 125335, 3 port , NC, 110 V ac, 1/8in

Технические параметры

Материал корпуса
Brass
связь (соединение)
1/8 in G Female
величина (размер) соединения
1/8in
максимальная рабочая температура
+100°C
максимальное рабочее давление
10bar
Minimum Operating Temperature
-10°C
число портов
3
интервал рабочих температур
-10 → +100 °C
операция (работа)
Direct
последовательный
6014
Suitable Applications
Air, Gas, Neutral Liquid, Oil, Oil without Additives, Water
напряжение (источника) питания
110 V ac
тип
3/2
диаметр дроссельного отверстия
2mm
Connection Gender
Female
Flow Factor Kv
0.11m³/h
Thread Standard or Connection Type
G
Default Valve Position
NC

Дополнительная информация

3/2-way small solenoid valve - Type 6014 125335
3/2-way small solenoid valve - Type 6014