126091, 2/2 way solenoid valve,3m

PartNumber: 126091
Ном. номер: 8012501132
Производитель: Burkert Contromatic
126091, 2/2 way solenoid valve,3m
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
9 200 × = 9 200
или
купить в 1 клик
от 5 шт. — 8 260 руб.

Описание

Two-Way Compact Solonoid Valves Two-way Compact Solenoid Valves, Type 6013
Modular direct acting solenoid valve system

Brass body with polyamide coil
Coil can be changed easily with valve in place
Coil can be locked in four by 90° positions or move free between, as required
FPM high quality seal material
Suitable for compressed air; natural gas; water and hydraulic oil
Maximum operating temperature: 55°C
Power consumption: 8W (DC), 24VA (Inrush, AC); 17VA (Hold, AC)
Protection to IP65, with cable plug DIN 43650C

Two Way Inert Gases and Fluid Valves
Compact solenoid valves suitable for most gas and fluid handling applications. Where practical, valves are shown with a schematic diagram showing the (circuit) function. The diagram is laid out so that the left-hand side of the diagram describes the valves operation when the coil is energised. When the coil is de-energised, the spring (or servo-assist) return controls the valve and is described on the right-hand side of the diagram. The 3 / 2-way designation indicates a valve with three ports and two modes of operation. It is normal practice to refer to 2 / 2-way valves as two ways. The port designations A, B, P, P1, P2 and R are used on the schematic diagrams and are marked on the valve bodies. Valve bodies are marked for a specific circuit function but can often be used for other functions. Reference to the schematic diagrams and technical specifications indicates the appropriate connections and pressure capabilities when an alternative circuit function is required.

Solenoid Valve main functions

Range of solenoid valves suitable for most liquid or gas applications.
Each valve is delivered with an individual operational schematic.
The left section of the schematic shows valve behaviour when the coil is energised.
When the coil is at rest, the valve is controlled by the return spring (or servomechanism). This phase is depicted in the right section of the schematics.
Port descriptions A; B; P; P1; P2 and R are used in the schematics and are marked on the valve bodies. The three-way valve bodies are suited to specific tasks, but may also often be used for other tasks.
References in the operational schematics and various technical characteristics describe the appropriate connections and allowable pressures for valves being used for different tasks.

Водопровод и трубопровод / Клапаны и краны / Электромагнитные соленоидные клапаны /
Burkert Solenoid Valve 126091, 2 port , NC, 24 V dc, 1/8in

Технические параметры

Материал корпуса
Brass
связь (соединение)
1/8 in G Female
величина (размер) соединения
1/8in
максимальная рабочая температура
+55°C
максимальное рабочее давление
6bar
Minimum Operating Temperature
-10°C
число портов
2
интервал рабочих температур
-10 → +55 °C
операция (работа)
Direct
последовательный
6013
Suitable Applications
Liquid, Neutral Gas
напряжение (источника) питания
24 V dc
тип
2/2
диаметр дроссельного отверстия
3mm
Connection Gender
Female
Flow Factor Kv
0.23m³/h
Maximum Opening Time
20ms
Thread Standard or Connection Type
G
Default Valve Position
NC
Maximum Closing Time
30ms

Дополнительная информация

Datasheet