12641, Olflex EB screened 3 core

PartNumber: 12641
Ном. номер: 8003253443
Производитель: Lapp Cable
12641, Olflex EB screened 3 core
Доступно на заказ более 1 уп. Отгрузка со склада в Москве 7 недель.
8 410 × = 8 410
или
купить в 1 клик
Цена указана за упаковку из 50

Описание

Ölflex EB CY Blue Intrinsically Safe Control Cable (screened)
Olflex® EB CY is a PVC control cable with a blue outer sheath for use in explosive atmospheres with hazard type "i" (intrinsically safe). Complies with DIN EN 60079-14 section 12.2.2 (VDE 0165 Part 1). The copper braid screen is for protection against electrical interference.

Designed in accordance with HD 21.13 that is VDE 0281-13
Conductor: fine wire strand of bare copper to IEC 60228 (VDE 0295) class 5
Core insulation: PVC compound TI2 in accordance with VDE 0281 part 1 (HD 21.1 S3)
Identification: in accordance with HD 186 that is VDE 0293; black cores with white numbers, without green/yellow ground conductor
Wrapping: Insulating plastic
Screen braid of tinned copper, coverage = 85% (nominal value)
Outer sheath: Blue PVC compound TM2 in accordance with HD 21.1 S3 that is VDE 0281 part 1
Electrical properties at 20°C: Nominal voltage <50Vac; <75Vdc
Rated voltage: <50Vac; <75Vdc
Temperature range: -5°C → +70°C (flexible installation); -40°C → +70°C (static installation)
Minimum bending radius: 20 x cable diameter (flexing)
Flame retardant in accordance with IEC 60 332.1
Tested in accordance with VDE 0472 and IEC 60 811-X.X that is VDE 0473

The product is for use in the voltage range: <50Vac and <75Vdc and is therefore not in accordance with the ECD 73/23/EEC (Low Voltage Directive). Compatible connecting glands must be used and correctly installed to meet ATEX requirements.

Кабели для взрывоопасной среды

Кабели и провода / Силовые/Промышленные кабели / Многожильный промышленный кабель /
Lapp 3 Core Screened Industrial Cable, PVC Sheath, 50 V ac, 75 V dc, 6.5mm OD, 0.75 mm² CSA, 50m

Технические параметры

Cross Sectional Area
0.75 mm²
номинальное напряжение
50 V ac, 75 V dc
максимальная рабочая температура
+70°C
Cable Shape
Multicore
тип экрана
Tinned Copper Braid
длина
50m
Outer Diameter
6.5mm
Minimum Operating Temperature
-5°C
материал изоляции
PVC
Screened/Unscreened
Screened
материал проводника
Copper
цвет брони
Blue
число жил
3
минимальный радиус изгиба
15 x D
материал оболочки
PVC

Дополнительная информация

Olflex Intrinsically Safe Screened Cable Data ...
LAPP Cable to Gland Cross Reference