12656Y, Clamp hdl,nylon,stl stud

PartNumber: 12656Y
Ном. номер: 8020816561
Производитель: Ray Engineering
12656Y, Clamp hdl,nylon,stl stud
Доступно на заказ более 4 шт. Отгрузка со склада в Москве 4-5 недель.
1 160 × = 2 320
Количество товаров должно быть кратно 2 шт.

Описание

Nylon Handle - Steel Male Stud

Designed for repetitive fixing or clamping
Ideal for use in small spaces
Operated by lifting and rotating handle around a serrated drive to achieve required clamping pressure
Alternatively hexagon keys may be used - use 3mm for 42 or 43mm, 4mm for 65mm and 5mm for 83mm size.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Фиксатор - потянуть для разблокировки

Технические параметры

цвет
Black
материал ручки
Fibreglass Reinforced Nylon
длина
65mm
материал вала
Steel
размер резьбы
M8
Длина резьбы/втулки
16mm
род резьбы
Male
Lever Type
Clamping Lever

Дополнительная информация

Male Indexed Clamping Handle 12656Y
Model 02 Ergonomic Indexed Clamping Handle - Male + Nylon Data Sheet 12656Y