12735/3/1, Вставка круглого разъема, Серия Mini Buccaneer, 3 контакт(-ов), Гнездо, Пайка
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
44 шт., срок 8-10 недель
330 руб.
Мин. кол-во для заказа 8 шт.
от 10 шт. —
290 руб.
Добавить в корзину 8 шт.
на сумму 2 640 руб.
Альтернативные предложения1
Описание
Mini Buccaneer Circular Connectors
Bulgin Mini Buccaneer Circular Connectors provide reliable power up to 250V, 10A in a -20°C to +70°C operating temperature range. The components are available in five body styles: Flex, Flex In-Line, two styles of Panel, and Panel Side Entry. With secure, screw thread locking and IP68 rating, the Mini Buccaneer connectors are ideal for demanding marine and industrial applications.
Bulgin Mini Buccaneer Circular Connectors provide reliable power up to 250V, 10A in a -20°C to +70°C operating temperature range. The components are available in five body styles: Flex, Flex In-Line, two styles of Panel, and Panel Side Entry. With secure, screw thread locking and IP68 rating, the Mini Buccaneer connectors are ideal for demanding marine and industrial applications.
Технические параметры
Accessory Type: | Carrier Insert |
Brand: | Bulgin |
Color: | Black |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Manufacturer: | Bulgin |
Number of Positions: | 3 Position |
Product Category: | Standard Circular Connector |
Product Type: | Standard Circular Connector |
Product: | Accessories |
Subcategory: | Circular Connectors |
Termination Style: | Solder |
Automotive | Unknown |
Body Orientation | Straight |
Contact Gender | SKT |
Contact Material | Copper Alloy |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Housing Color | Gray |
Insulation Resistance (MOhm) | 1000000 |
Less Contact | Yes |
Maximum Contact Resistance (mOhm) | 5 |
Maximum Current Rating (A) | 5 |
Maximum Operating Temperature (°C) | 70 |
Maximum Voltage Rating | 380VAC |
Minimum Operating Temperature (°C) | -20 |
Mounting | Cable Mount |
Number of Ports | 1 |
Number of Terminals | 3 |
Packaging | Bulk |
Part Status | Active |
PPAP | Unknown |
Termination Method | Solder |
Tradename | Mini Buccaneer® |
Type | Circular |
Wire Size (AWG) | 20-24 |
Вес, г | 4 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.