1274.1011, Световая трубка, вертикальный, 15 мм, 1 трубка(-ок), Прямоугольная, На Плату ПК, Прозрачный

PartNumber: 1274.1011
Ном. номер: 8023645621
Производитель: Mentor
1274.1011, Световая трубка, вертикальный ...
Доступно на заказ 40 шт. Отгрузка со склада в Москве 2-4 недели.
230 × = 2 300
Количество товаров должно быть кратно 10 шт.


The 1274.1011 is a 1-fold Vertical PCB Mount Light Guide, held in place on the printed board via two press-in lugs. The light guide is used in conjunction with SMD LEDs. It is used in electronic products that call for light to be emitted from a panel that is positioned parallel to the circuit board. They are fitted to the circuit board by using push-fit lugs. Light guides form a key function in the human interface with a product, so their appearance and optical quality have a huge influence on aesthetics and overall perceptions. The options of vertical light guides with round or rectangular displays provide design engineers with ultimate flexibility. MENTOR light guides are visibly superior, premium-quality precision optics that will enhance the appearance of any electronic device.

• L1 to L12 Recommended LED
• <12kV ESD protection
• 2 x 5mm Surface

Оптоэлектроника и Дисплеи
Код: 2300569

Технические параметры

Количество Световых Трубок
Форма Световой Трубки
Монтаж Световой Трубки
На Плату ПК
Цвет Световой Трубки

Дополнительная информация

Datasheet 1274.1011