1276.2004, Light Guide, MENTOR, 1276

PartNumber: 1276.2004
Ном. номер: 8048374784
Производитель: Mentor
1276.2004, Light Guide, MENTOR, 1276
Доступно на заказ более 30 шт. Отгрузка со склада в Москве 6 недель.
150 × = 750
Количество товаров должно быть кратно 5 шт.
от 10 шт. — 130 руб.
от 25 шт. — 90.80 руб.

Описание

Horizontal Light Guides, 4 Row - Round
This family of horizontal light guides, from MENTOR, consist of four rows of light pipes. The round heads are available in 2 mm or 3 mm diameters and are parallel to the printed board on the front panel. This range of quad-level light guides is available in single column or multiple column arrays with up to 40 heads. These light guides use a light diffusing screen to prevent radiation when using a combination of different colours.
Horizontal light pipes are designed for use with surface mount (SMD) LEDs and are fitted to the circuit board using push-fit lugs. The light pipe inject face sits in close proximity to the LED on the board.

Features of the horizontal light guides:
Round heads
4 x rows
1 to 10 columns
PC clear UL94 light pipe
PC black UL94 screen
Ambient temperature: -40°C to +85°C

LED Light Pipes, MENTOR - Horizontal
MENTOR light guides are designed to transmit light from a PCB-mounted LED to the desired user interface. This transfer is completed with little or no loss of luminance and no light bleed between adjacent elements.
This vast range of light guides are available in single or multiple light guide options, with a range of head shapes and sizes. These options allow them to provide a solution for all sorts of applications. They also offer simple installation and high ESD protection.

Дисплеи и оптоэлектроника / Светодиоды и принадлежности / Оптические волноводы для светодиодов /
MENTOR 1276.2004, PCB Mounted 4-Way Right Angle LED Light Pipe, Quad-Level Clear Dome Lens

Технические параметры

размеры
25.2 x 11.3 x 19.6mm
длина
25.2mm
цвет линз
Clear
тип монтажа
PCB Mounted
число направляющих
4
ориентация
Right Angle
Lens Shape
Dome
Outer Diameter
3mm
LED Included
No
Новинки
только новые товары
Columns
1
Configuration Rows x Columns
4 x 1
Rows
4
Flexible/Rigid
Rigid

Дополнительная информация

Data Sheet
Horizontal Light Guides