1279.1005, Light Guide, MENTOR, 1279

PartNumber: 1279.1005
Ном. номер: 8110818824
Производитель: Mentor
1279.1005, Light Guide, MENTOR, 1279
Доступно на заказ более 6 шт. Отгрузка со склада в Москве 4-5 недель.
720 × = 720
от 5 шт. — 450 руб.
от 10 шт. — 408 руб.

Описание

Horizontal Light Guides, 4 Row - Round
This family of horizontal light guides, from MENTOR, consist of four rows of light pipes. The round heads are available in 2 mm or 3 mm diameters and are parallel to the printed board on the front panel. This range of quad-level light guides is available in single column or multiple column arrays with up to 40 heads. These light guides use a light diffusing screen to prevent radiation when using a combination of different colours.
Horizontal light pipes are designed for use with surface mount (SMD) LEDs and are fitted to the circuit board using push-fit lugs. The light pipe inject face sits in close proximity to the LED on the board.

Features of the horizontal light guides:
Round heads
4 x rows
1 to 10 columns
PC clear UL94 light pipe
PC black UL94 screen
Ambient temperature: -40°C to +85°C

LED Light Pipes, MENTOR - Horizontal
MENTOR light guides are designed to transmit light from a PCB-mounted LED to the desired user interface. This transfer is completed with little or no loss of luminance and no light bleed between adjacent elements.
This vast range of light guides are available in single or multiple light guide options, with a range of head shapes and sizes. These options allow them to provide a solution for all sorts of applications. They also offer simple installation and high ESD protection.

Технические параметры

размеры
24.82 x 21.8 x 29.38mm
длина
29.38mm
цвет линз
Clear
тип монтажа
PCB Mounted
число направляющих
20
ориентация
Right Angle
Lens Shape
Dome
Outer Diameter
3mm
LED Included
No
Новинки
только новые товары
Columns
5
Configuration Rows x Columns
4 x 5
Rows
4
Flexible/Rigid
Rigid

Дополнительная информация

Data Sheet 1279.1005
Horizontal Light Guides 1279.1005