128-C, 3 way 90deg elbow,42mm OD

PartNumber: 128-C
Ном. номер: 8022121843
Производитель: Tubeclamps
128-C, 3 way 90deg elbow,42mm OD
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 6 недель.
2 420 × = 2 420
от 5 шт. — 2 010 руб.
от 10 шт. — 1 786 руб.

Описание

3 Way 90° Elbow

Used as an end joint between two top rails, joining at 90°, and the upright

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Dimensions (mm)
Tube Size Ref.B
1 48
260
367






Iron structural elements

Ideal for railings, safety barriers, support structures and pallet stacking racks. The simple, locking design allows you to build structures without bending, welding and threading.
All accessories are manufactured in galvanised, malleable iron and are fitted with setscrews using a standard hexagon wrench to joint the pipes.
Pipe unions are available in internal diameters of 34, 42 and 48 mm to ensure a proper fit with BS 1387 pipes.
The first two sizes of accessory must be fitted with a 1/4 in. hexagon wrench, while the third size of accessory can be fitted with a 5/16 in. hexagon wrench.

Корпуса, шкафы и приспособления для хранения / Конструкционные материалы и поручни / Соединительные компоненты /
3 way 90deg elbow,42mm OD x 32mm ID tube

Технические параметры

тип соединителя
3-Way Connector
материал
Cast Iron
Fits Strut Profile
Type 2
Fits Tube Diameter
42.4mm
Product Family
RS Handrail System
Product System
128
Structural Element Type
Round Tube

Дополнительная информация

Linecard - RS Brand A&C Products