1282.1200, Световая трубка, 6.2 мм, 1 трубка(-ок), Круглая, В Панель, Прозрачный

PartNumber: 1282.1200
Ном. номер: 8068519038
Производитель: Mentor
1282.1200, Световая трубка, 6.2 мм ...
Доступно на заказ 250 шт. Отгрузка со склада в Москве 2-4 недели.
210 × = 2 100
Количество товаров должно быть кратно 10 шт.
от 50 шт. — 170 руб.
от 100 шт. — 136.10 руб.


The 1282.1200 is a 1-fold Counterbore Light Guide for front panel and is the optimum solution when a design calls for a light guide that is not physically attached to the PCB. They push-fit into a hole in the front panel and their light-inject face floats in close proximity to the SMD LED without actually making contact. Such an arrangement provides engineers with multiple design options. Light guides form a key function in the human interface with a product, so their appearance and optical quality have a huge influence on aesthetics and overall perceptions. The options of Counterbore heads provide design engineers with ultimate flexibility. It is visibly superior, premium-quality precision optics that will enhance the appearance of any electronic device.

• L1 to L12 Recommended LED
• <4kV ESD protection
• Diagonal (45°) inject face

Оптоэлектроника и Дисплеи
Код: 2300594

Технические параметры

Количество Световых Трубок
Форма Световой Трубки
Монтаж Световой Трубки
В Панель
Цвет Световой Трубки

Дополнительная информация

Datasheet 1282.1200