1288P, Tinned annealed copper wi

PartNumber: 1288P
Ном. номер: 8000793088
Производитель: Rowan Cable Products
1288P, Tinned annealed copper wi
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 4-5 недель.
1 260 × = 1 260
от 25 шт. — 950 руб.
от 50 шт. — 831 руб.

Описание

Tinned Copper Wire

Tinned annealed solid copper wire on plastic reels. Manufactured to BS4109. Suitable for use as rewireable fuselinks, shorting links, etc.

200g reel

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

BSEN 13602: 2002 C101.0

Test Lead & Wires/Braids

Технические параметры

материал проводника
Tinned Annealed Copper
номинальный ток
2.5 A
длина
91.3m
Cable Shape
Single Core
Cross Sectional Area
0.246 mm²
Outer Diameter
0.56mm
Standards Met
BASEC

Дополнительная информация

Tinned annealed copper wire, 24swg 1288P