129001, Diabolo stop, male, M5, 4

PartNumber: 129001
Ном. номер: 8065657112
Производитель: Нет торговой марки
129001, Diabolo stop, male, M5, 4
Доступно на заказ более 6 шт. Отгрузка со склада в Москве 6 недель.
790 × = 790
от 5 шт. — 520 руб.
от 10 шт. — 443 руб.

Описание

Крепление Diabolo Diabolo Mount
Diabolo rubber mounts are suitable for a variety of applications, primarily for elastic suspension and the isolation of vibration in different machinery, instrumentation, motors and enclosures.. These anti-vibration mountings can be used in both shear and compression depending upon orientation at installation (Data-sheets are available to aid selection for various load and deflection situations). Usable for a variety of applications including, small pumps, electrical motors, on-board control panels, control cabinets and measuring apparatus
Diabolo mounts are an ideally suited to situations where lower loads are applied but greater elasticity is required in both axis.

Easy Installation
High Elasticity
Can be used with compression and shear loading
Available to suit a diverse number of loads and deflections (see data-sheet for more information)
Male - male stud fitting
Excellent shear vibration isolation capability.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Крепление Diabolo

Фиксирующие и крепежные детали / Виброизоляция и регулировка уровня / Штифтовые крепления /
RS Stud Mount M5 4daN 1.5mm Male Only Rubber

Технические параметры

отклонение сжатия
1.5mm
нагрузка сжатия
4daN
диаметр
12mm
материал
Rubber
максимальная рабочая температура
+85°C
Minimum Operating Temperature
-40°C
полная высота
12mm
сдвигающая нагрузка
0.4daN
размер резьбы
M5
тип
Male Only
Shearing Deflection
1.5mm
Metalwork
Steel

Дополнительная информация

RS Diabolo Mounts Data Sheet