1293.4000, Light Guide, MENTOR, 1293

PartNumber: 1293.4000
Ном. номер: 8006954068
Производитель: Mentor
1293.4000, Light Guide, MENTOR, 1293
Доступно на заказ более 40 шт. Отгрузка со склада в Москве 6 недель.
120 × = 1 200
Количество товаров должно быть кратно 10 шт.
от 20 шт. — 97 руб.
от 50 шт. — 78.40 руб.

Описание

Light Guides for Front Panels - Diagonal
This family of light guides, from MENTOR, are designed for use in front panels and with surface mounted (SMD) LEDs. Suitable LEDs include the TOPLED and CHIPLED families from OSRAM Opto Semiconductors. This range of light guides has a diagonal inject face which will sit in close proximity to the LED, at a 45° angle.
The front panel light guides are made using a clear plastic material. Available in a variety of different dimensions, the light guides have a spherical, planar or Counterbore head shape. Suitable applications include; medical devices, security safety, communications equipment and industrial control.

Features of the light guides for front panels:
Inject face: diagonal 45°
LL-Material: clear PC UL94
Ambient temperature: -40°C to +85°C
Variety of dimensions
Range of head shapes

LED Light Pipes, MENTOR - Front Panels
MENTOR light guides are designed to transmit light from a PCB-mounted LED to the desired user interface. This transfer is completed with little or no loss of luminance and no light bleed between adjacent elements.
This vast range of light guides are available in single or multiple light guide options, with a range of head shapes and sizes. These options allow them to provide a solution for all sorts of applications. They also offer simple installation and high ESD protection.
Front panel light guides are ideal for applications where the light guide is not attached to the PCB. They push-fit into a hole in the front panel with the light-inject face close to the LED. Front panel light guides therefore provide a variety of design options.

Дисплеи и оптоэлектроника / Светодиоды и принадлежности / Оптические волноводы для светодиодов /
MENTOR 1293.4000, Panel Mount LED Light Pipe, Clear Flat Lens

Технические параметры

размеры
5 dia x 8mm
длина
8mm
цвет линз
Clear
тип монтажа
Panel Mount
число направляющих
1
ориентация
Straight
Lens Shape
Flat
Outer Diameter
5mm
LED Included
No
Новинки
только новые товары
Columns
1
Configuration Rows x Columns
1 x 1
Rows
1
Flexible/Rigid
Rigid

Дополнительная информация

Data Sheet
Light Guides for Front Panels