1294.2000, Light Guide, MENTOR, 1294

PartNumber: 1294.2000
Ном. номер: 8028718089
Производитель: Mentor
1294.2000, Light Guide, MENTOR, 1294
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 6 недель.
400 × = 800
Количество товаров должно быть кратно 2 шт.
от 4 шт. — 350 руб.
от 10 шт. — 302 руб.

Описание

Flexible Light Guides for SMD LEDs (Switch)
This family of flexible light pipes, from MENTOR, have a 1 mm or 2 mm fibre. This range is designed for use with up to 3 Chipleds with a 0805 footprint or smaller. This enables the user to create bi-colour or tri-colour displays.
Vertical light pipes are designed for use with surface mount (SMD) LEDs and are fitted to the circuit board using push-fit lugs. The light pipe inject face sits in close proximity to the LED on the board.

Features of the flexible light pipes:
Round heads
PC clear UL94 body and lens
PMMA flex light pipe
Ambient temperature: -40°C to +85°C

LED Light Pipes, MENTOR - Flexible
MENTOR light guides are designed to transmit light from a PCB-mounted LED to the desired user interface. This transfer is completed with little or no loss of luminance and no light bleed between adjacent elements.
The flexible LEDs push-fit into a plastic housing which is mounted onto the PCB. They have a round head shape in a range of diameters.

Дисплеи и оптоэлектроника / Светодиоды и принадлежности / Оптические волноводы для светодиодов /
MENTOR 1294.2000, PCB Mounted Flexible LED Light Pipe, Clear Round Lens

Технические параметры

размеры
13 x 2.4 x 150mm
длина
150mm
цвет линз
Clear
тип монтажа
PCB Mounted
число направляющих
1
ориентация
Straight
Lens Shape
Round
Outer Diameter
5mm
LED Included
No
Новинки
только новые товары
Columns
1
Configuration Rows x Columns
1 x 1
Rows
1
Flexible/Rigid
Flexible

Дополнительная информация

Flexible Light Guides
Data Sheet