12959/AU, Bulgin buccaneer type B p

PartNumber: 12959/AU
Ном. номер: 8045627069
Производитель: Bulgin
12959/AU, Bulgin buccaneer type B p
Доступно на заказ более 60 шт. Отгрузка со склада в Москве 7 недель.
81 × = 810
Количество товаров должно быть кратно 10 шт.
от 100 шт. — 61 руб.

Описание

Contact styles and Tooling Bulgin Buccaneer Contact styles and Tooling

Gold plated solder or crimp contacts
Type A solder only & Type B crimp or solder; both accept 24 to 26 awg wires

Bulgin Buccaneer Buccaneer
Contacts for 9 way connectors are supplied with the product and are crimp termination only for 24 to 26 awg, 12 & 25 way connectors require contacts to be ordered separately, 2 to 7 way connectors have screw terminating contacts, All PCB and screw terminal contacts are supplied pre-loaded

Sealed connectors with interchangeable plug or socket inserts have the following features.

Housing resistant to dust, oils and saltwater making these connectors ideal for use in marine, process control and many industrial applications
The cap ordered separately, maintains sealing integrity when mated pairs are uncoupled and also acts as a tool to aid the removal and refitting of inserts during assembly
Cable plugs connect to in-line or chassis sockets and cable sockets connect with in-line or chassis plugs

Electrical
Rating:
2 and 3 Way 10 A 250 Vac/dc
4 Way 6 A 250 Vac/dc
6 & 7 Way 3 A 250 Vac/dc
9 Way 5 A 150V ac/dc
12 Way 5 A 50 Vac/dc
25 Way 1 A 50 Vac/dc
Contact Resistance
2 to 12 Way<10 mΩ
12 and 25 Way<5 mΩ
Insulation Resistance>10 4 MΩ @ 500 Vdc
Mechanical
Housing MaterialGlass filled nylon
Flammability RatingUL94HB
Contact Material
2 to 7 WayNickel plated brass
9 Way Tin plated copper alloy
12 & 25 Way Gold plated copper alloy
IP Rating IP68 BS5490: 1977 BS60529: 1992
Temperature Range -20 → +70°C
Cable Acceptance OD
2 - 12 Way6 - 8 mm Ø
25 Way7 - 9 mm Ø

Разъемы / Круглые разъемы / Круглые разъемы: Контакты /
Buccaneer Series Crimp Pin Connector,Wire size 26 → 24 AWG

Технические параметры

покрытие контактов
Gold
сечение провода
26 → 24 AWG
последовательный
Buccaneer

Дополнительная информация

BUCCANEER FOR POWER Comparison table