1296.7152, Light Guide, MENTOR, 1296

PartNumber: 1296.7152
Ном. номер: 8049712476
Производитель: Mentor
1296.7152, Light Guide, MENTOR, 1296
Доступно на заказ более 7 шт. Отгрузка со склада в Москве 6 недель.
690 × = 690

Описание

Vertical Light Guides, 2 Row - Round
This family of vertical light guides, from MENTOR, consist of two rows of light pipes. The round heads are available in a 2 mm diameter and are parallel to the printed board on the front panel. This range of light guides is available in single modules or multiple arrays with up to 20 sections. Some of these light guides use a light diffusing cover to prevent radiation when using a combination of different colours.
Vertical light pipes are designed for use with surface mount (SMD) LEDs and are fitted to the circuit board using push-fit lugs. The light pipe inject face sits in close proximity to the LED on the board.

Features of the vertical light guides:
Round heads
2 x rows
PC clear UL94
Ambient temperature: -40°C to +85°C

LED Light Pipes, MENTOR - Vertical
MENTOR light guides are designed to transmit light from a PCB-mounted LED to the desired user interface. This transfer is completed with little or no loss of luminance and no light bleed between adjacent elements.
This vast range of light guides are available in single or multiple light guide options, with a range of head shapes and sizes. These options allow them to provide a solution for all sorts of applications. They also offer simple installation and high ESD protection.

Дисплеи и оптоэлектроника / Светодиоды и принадлежности / Оптические волноводы для светодиодов /
MENTOR 1296.7152, PCB Mounted 10-Way LED Light Pipe, Bi-Level Clear Dome Lens

Технические параметры

размеры
13.32 x 8.6 x 32.1mm
длина
30mm
цвет линз
Clear
тип монтажа
PCB Mounted
число направляющих
10
ориентация
Straight
Lens Shape
Dome
Outer Diameter
1.95mm
LED Included
No
Новинки
только новые товары
Columns
5
Configuration Rows x Columns
2 x 5
Rows
2
Flexible/Rigid
Rigid

Дополнительная информация

Data Sheet
Vertical Light Guides