12991078, USB - 2 x PS/2 converter

PartNumber: 12991078
Ном. номер: 8037064100
Производитель: Rotronic Instruments
12991078, USB - 2 x PS/2 converter
Доступно на заказ более 6 шт. Отгрузка со склада в Москве 4-5 недель.
750 × = 750
от 10 шт. — 470 руб.
от 25 шт. — 387.60 руб.

Описание

USB to 2 x PS/2 Converter

Ideal to be used with the latest notebooks which often only have USB ports
The converter offers two additional PS/2 ports to connect Keyboard and Mouse
Compact device to be connected to the USB interface of the PC
Power supplied by USB interface
Connection: 1x USB Type A Male, 2x 6pole Mini DIN Female

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

USB Адаптеры

Кабели и провода / Кабельные сборки / KVM кабельные сборки для устройств ввода-вывода /
RS 10cm USB Male to 6-Pin Female x 2, Mini DIN KVM Mixed Cable Assembly

Технические параметры

длина
10cm
Connector A
USB Male
Connector B
6-Pin Female x 2, Mini DIN
Connector A1 Gender
Male

Дополнительная информация

Datasheet