12S6MK4S, 3/4in BSPP M-F-M swivel n

PartNumber: 12S6MK4S
Ном. номер: 8041871369
Производитель: Parker Hannifin
12S6MK4S, 3/4in BSPP M-F-M swivel n
Доступно на заказ 1 шт. Отгрузка со склада в Москве 4-5 недель.
4 180 × = 4 180

Описание

Swivel Nut Branch Tee
Female to 2 male parallel thread branch tee joint.
Parkers K series adapters are manufactured to meet BS5200 standards and designed to seal with BSP
Hose swivel connectors. Parkers K4 adapter series can be used with Parker D9/92, B1, B2 and B4 adapters. Straight fittings can also be used an adaptor with ISO 1179-1 / DIN 3852 ports by using a bonded seal.

K4 adapters are not interchangeable with JIS P4 fittings.

Hydraulic systems can work at high pressures, and fittings and adaptors can be subjected to extreme loadings such as vibration and uncontrolled pressure peaks. When choosing fittings or adaptors careful attention should be given to the technical specifications.

Адапторы, колена и тройники Elbow & Tee Adaptors
BSP parallel threaded adaptors. Manufactured from steel to BS5200 with a zinc yellow chromated finish to give a high corrosion resistance (500 hours in salt spray test). All adaptors have a working temperature range -40 to +120°C., The 60° female cone makes these adaptors an ideal port fitting for use with our range of BSP reusable fittings and crimped hose assemblies.

Пневматика, гидравлика и элементы силовых передач / Гидравлические переходники, фитинги и муфты / Гидравлические Т-образные резьбовые переходники /
Parker Hydraulic Tee Threaded Adapter 12S6MK4S, Connector A G 3/4 Male Connector B G 3/4 Male

Технические параметры

обработка поверхности
Zinc Plated
материал
Steel
максимальное рабочее давление
199 bar
Connector A
G 3/4 Male
Connector B
G 3/4 Male
Branch Connector
G 3/4 Female
Branch Connector - Gender
Female
Connector B - Gender
Male
Connector A - Thread Standard
G
Connector A - Gender
Male
Branch Connector - Thread Standard
G
Connector B - Thread Standard
G

Дополнительная информация

K4 BSP Adapters Data Sheet