1300700019

1300700019
Изображения служат только для ознакомления,
см. техническую документацию
7 850 руб.
от 5 шт.7 070 руб.
от 10 шт.6 240 руб.
Добавить в корзину 1 шт. на сумму 7 850 руб.
Номенклатурный номер: 8014275587
Бренд: Molex

Описание

Brad Connectors

Molex Brad Connectors are designed to simplify the installation process and provide reliable performance even in the most demanding industrial environments. This product line includes a wide range of connectors, including high-pin-density M12 connectors, M8 connectors, IP67-rated connectors, and other industrial-grade connectors.

Технические параметры

Accessory Type: Cap
Brand: Molex
Diameter: 38.35 mm
Factory Pack Quantity: Factory Pack Quantity: 1
Housing Gender: Female
Manufacturer: Molex
Product Category: Standard Circular Connector
Product Type: Standard Circular Connector
Product: Accessories
Subcategory: Circular Connectors
Tradename: Brad Mini-Change

Техническая документация

Datasheet
pdf, 43 КБ
Datasheet 1300700019
pdf, 25 КБ