1301990080, Shielded cord grip assy 3

PartNumber: 1301990080
Ном. номер: 8033568575
Производитель: Molex
1301990080, Shielded cord grip assy 3
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
8 320 × = 8 320
или
купить в 1 клик

Описание

Molex Shielded Cord Grip Assembly
Shielded Cord Grip Assemblies reduce disruptive EMI & RFI, ideal for high frequency switched mode power supply applications (SMPS)

Allows OEM's and end users to connect high power electrical cables to an appliaction using an exterior mounting enclosure.
Easy and simple installation
High volume cost effective
Excellent EMI and RFI shielding
Sealing protection (liquids and dust)

Applications:

Aerospace and defense
Alternative energy sources
Commercial vehicle and transport industry
Industrial Automation

Sealed O-ring IP67 & IP69K Rated

Molex Shielded Cord Grip Assemblies

Кабели и провода / Кабельные вводы, оплетка и прокладки / Кабельные вводы /
Molex Red Aluminium Cable Gland, 14.86 → 18.03mm Cable Dia Range, IP67, IP69K

Технические параметры

цвет
Red
оценка показателя производительности
IP67, IP69K
материал
Aluminium
Maximum Cable Diameter
18.03mm
Minimum Cable Diameter
14.86mm

Дополнительная информация

Shielded Cord Grip Assembly Data Sheet
Datasheet
Shielded Cord Grip Assembly Instructions