1302, Ratchet action universal

PartNumber: 1302
Ном. номер: 8046817079
Производитель: Paladin
1302, Ratchet action universal
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
4 180 × = 4 180

Описание

Greenlee 1300 RJ Data Plug Hand Crimp Tool
A universal crimp tool frame with die sets available separately for terminating AMP and Western Electric Style data plugs.
Tool frame: (stock number 443-895 ) A ratchet action crimp tool frame with ratchet release and finger operated set screws for rapid location of die sets. (Order die sets separately.)
Die sets: Precision die-cast die sets designed to terminal popular TE Connectivity and Western Electric Style data plugs. Each die set consists of an upper and lower piece which simply slides into the crimp tool frame above and quickly self locates in the jaws. For details of die sets and plug types crimped please refer to data table.

Kit Contents
Stock Number Manufacturer Part NoPlugs TerminatedPlug Stock Number
443-974 2061WE 8/8 way 477-321, 437-216
443-946 2062WE 6/4 and 6/6 way 422-707, 477-315, 437-193
443-924 20634/4 way 436-910, 477-309
443-968 2064TE Connectivity 8/8 way 455-258
443-930 2065TE Connectivity 6/4 and 6/6 way 436-932
443-952 2067TE Connectivity 6/6 MMJ
443-980 206810/10 way 436-960, 437-222
*WE = Western Electric Style meeting the FCC68 specification


Technical specification
4 / 4 die set AMP 8 / 8 die set
AMP 6 / 4, 6 / 6 die set WE* 8 / 8 die set
WE* 6 / 4, 6 / 6 die set 10 / 10 die set
AMP 6 / 6 MMJ die set
*WE = Western Electric Style meeting the FCC68 specification


Инструментарий RJ

Разъемы / Инструмент и принадлежности для разъемов / Обжимные инструменты /
Ratchet action universal crimp toolframe

Технические параметры

тип соединителя
Terminal
полная длина
225mm
сечение провода
Varies by Die Set (Supplied Without Dies)
Maximum Wire Size
Adjustable
Minimum Wire Size
Adjustable

Дополнительная информация

1300 Series Crimpers
V9773 Data Plug Crimp Tool Kit