130244-0204, PIN Housing 2.5mm2/14AWG

PartNumber: 130244-0204
Ном. номер: 8100593548
Производитель: Molex
130244-0204, PIN Housing 2.5mm2/14AWG
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 4-5 недель.
470 × = 470
от 10 шт. — 280 руб.
от 25 шт. — 247.60 руб.

Описание

SolarSpec Crimp Housings
SolarSpec crimp connector housings offered in a variety of pin and socket types with varying connecting cable diameters and power handling capabilities. Made of hard wearing black polycarbonate these single contact capacity crimp pin or socket housings feature a quick snap-lock mating mechanism and are designed for use within solar junction boxes, photovoltaic panels, public buildings and field installations. SolarSpec connectors are designed to exceed the needs of harsh and exterior outdoor solar power wiring and many other applications and are IP67 rated.

IP67 rated once mated
Black polycarbonate housing
Temperature range -40 to +80° C
Cable and panel mount versions

Contacts are not included, see 789-3109, 789-3111 and associated range of crimp contacts, crimp tool 789-3127 must be used.

Molex SolarSpec Connectors
SolarSpec crimp connectos offered in a variety of pin and socket types with varying connecting cable diameters and power handling capabilities. Made of hard wearing black polycarbonate these single contact capacity crimp pin or socket housings feature a quick snap-lock mating mechanism and are designed for use within solar junction boxes, photovoltaic panels, public buildings and field installations. SolarSpec (tm) connectors are designed to exceed the needs of harsh and exterior outdoor solar power wiring and many other applications and are IP67 rated.

Разъемы / Силовые разъемы / Разъёмы для солнечных батарей /
Male Cable Mount Solar Connector Power Plug,Cable CSA 2.5mm2,Rated At 15A

Технические параметры

кабель CSA
2.5mm²
номинальный ток
15A
род
Male
оценка показателя производительности
IP67
максимальная рабочая температура
+80°C
Minimum Operating Temperature
-40°C
тип монтажа
Cable Mount
способ концевой заделки
Crimp
тип
Power
Keying
Plus
Plug/Socket
Plug

Дополнительная информация

1302440204 130244-0204
1302440204 SolarSpec Crimp Housing.pdf 130244-0204
1302440204 SolarSpec Crimp Housing.pdf
1302440204