13027/2, Insertion tool for 8A con

PartNumber: 13027/2
Ном. номер: 8057408360
Производитель: Bulgin
13027/2, Insertion tool for 8A con
Доступно на заказ более 5 шт. Отгрузка со склада в Москве 4-5 недель.
970 × = 970
от 10 шт. — 730 руб.

Описание

Tooling Bulgin Micro Buccaneer 400 Tooling

Support crimp tools and positioners (not illustrated), are available and can be selected from the table according to contact current rating



ElectricalContact Resistance<>
Insulation Resistance>10 6 MΩ (@ 500 Vdc)
Operating Temp. Range-40 to +80°C
MechanicalWire Acceptance2, 3 pole 20 - 24AWG/4, 6, 8 pole 22 - 26AWG/10, 12 pole 24 - 28AWG
Termination OptionsCrimp, PCB solder
MaterialBody Mouldings Polyamide
Flammability Rating UL94V-0
Contacts Copper alloy, gold plated
O Rings Nitrile
Chassis Sealing O Ring Nitrile

Технические параметры

последовательный
400
Contact Size
24 → 20AWG

Дополнительная информация

Contact Insertion Tools Diagram 13027/2
SMB Buccaneer Data Sheet 13027/2
Standard Buccaneer Connector Series &amp; Accessory Datasheet 13027/2