130C-3/4X30FT, Rubber insulation tape bl

PartNumber: 130C-3/4X30FT
Ном. номер: 8039515111
Производитель: 3M Group
130C-3/4X30FT, Rubber insulation tape bl
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
1 890 × = 1 890

Описание

Scotch 130C Rubber Splicing Tape
The Scotch 130C Liner less rubber splicing tape is a highly conformable ethylene rubber high voltage insulating tape, formulated to provide excellent thermal dissipation of heat. The 130C series of tapes are designed for use in splicing and terminating wires and cables, with its excellent physical and electrical properties it provides an immediate moisture seal.

Liner less, self-bonding insulating tape rated to 69 kV
High thermal conductivity
Wide application temperature range
Weather resistant

Электроизоляционная лента Electrical Tapes
For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.

Клеи, герметики и ленты / Ленты / Электроизоляционные ленты /
3M Scotch® Black Ethylene Propylene Rubber Electrical Insulation Tape, 0.75in x 30ft, 0.762mm Thick

Технические параметры

применение
Bus Bar Insulation, End-Sealing High-Voltage Cable, Insulation, Jacket Repairs, Jacketing, Moisture-Sealing Electrical Connections, Motor Leads
цвет
Black
удлиннение при разрыве
850%
длина
30ft
максимальная рабочая температура
+90°C
интервал рабочих температур
Maximum of +90 °C
прочность на растяжение
1.72MPa
толщина
0.762mm
ширина
0.75in
Adhesive Material
Rubber
Backing Material
Ethylene Propylene Rubber
Trade Name
Scotch®