131-C, Wall flange fitting,42mm

PartNumber: 131-C
Ном. номер: 8012010176
Производитель: Tubeclamps
131-C, Wall flange fitting,42mm
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
1 790 × = 1 790
от 5 шт. — 1 490 руб.
от 10 шт. — 1 293 руб.


Wall Flange

For fixing a top or middle rail to a wall

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Dimensions (mm)
Tube Size Ref.EFG
1 8994564

Iron structural elements

Ideal for railings, safety barriers, support structures and pallet stacking racks. The simple, locking design allows you to build structures without bending, welding and threading.
All accessories are manufactured in galvanised, malleable iron and are fitted with setscrews using a standard hexagon wrench to joint the pipes.
Pipe unions are available in internal diameters of 34, 42 and 48 mm to ensure a proper fit with BS 1387 pipes.
The first two sizes of accessory must be fitted with a 1/4 in. hexagon wrench, while the third size of accessory can be fitted with a 5/16 in. hexagon wrench.

Корпуса, шкафы и приспособления для хранения / Конструкционные материалы и поручни / Фланцы, ножки и ролики /
RS Cast Iron 131 Wall Flange, 42.4mm Round Tube, Type 2

Технические параметры

Cast Iron
Component Type
Wall Flange
Fits Round Tube Size
Type 2
Fits Strut Profile
Type 2
Fits Tube Diameter
Product Family
RS Handrail System
Product System
Structural Element Type
Round Tube

Дополнительная информация

Linecard - RS Brand A&C Products